
Four-position, single-row PCB receptacle connector featuring a 3.96mm pitch and straight, through-hole mounting. This female socket connector offers gold-plated brass contacts with a square mating shape, rated for 5A current and 600V voltage. Constructed with a white nylon housing, it operates within a temperature range of -40°C to 75°C and boasts a UL94 V-2 flammability rating.
Molex 09-62-3043 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Depth | 10.35mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1540 |
| Packaging | Tray |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | KK 2145 |
| Termination | Solder |
| Voltage Rating | 600V |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-62-3043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
