
This 10-position through-hole female header features a 5A current rating and 250V voltage rating. It has a 3.96mm pitch and is RoHS compliant. The header is designed for use in applications where a secure and reliable connection is required, and it can operate within a temperature range of 0°C to 75°C.
Molex 09-62-6104 technical specifications.
| Color | White |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin, Copper |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Depth | 10.25mm |
| Gender | Female |
| Housing Color | Natural |
| Length | 39.52mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | KK® 2145 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-62-6104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
