
This 10-position through-hole female header features a current rating of 5A and a voltage rating of 250V. It is designed to operate within a temperature range of 0°C to 75°C. The header is made of bronze with a tin plating and is available in a package quantity of 616 units. The contacts are oriented in a straight configuration with a pitch of 3.96mm. The header is compliant with RoHS regulations.
Molex 09-62-6105 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 5A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 616 |
| Packaging | Tray |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 2145 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.