Molex 09-78-1071 technical specifications.
| Contact Plating | Tin |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 800 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 2220 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-78-1071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.