
This 2-position, 2-contact female receptacle header features a 3.96mm pitch and is designed for cable mounting. It is compliant with RoHS standards and has a maximum operating temperature range of 0 to 75°C. The header is available in quantities of 6000 units per bag and is part of the 3069 series from Molex.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Plating | Tin |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Circuits | 8 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Bag |
| Pitch | 3.96mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3069 |
| Termination | Crimp |
| RoHS | Compliant |
