
Board Connector, 12 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, Polarized Lck, Plug,
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Current Rating | 5A |
| Gender | Receptacle |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1600 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 3069 |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |