
6-contact, 1-row wire-to-board receptacle connector with a 3.96mm pitch. Features straight orientation, crimp termination, and a 7A current rating with a 250V voltage rating. Constructed from natural colored Nylon, this connector operates within a temperature range of 0°C to 75°C and has a UL94 V-2 flammability rating. Designed for cable mounting, it accommodates wire gauges from 26AWG to 18AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 09-93-0600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Current Rating | 7A |
| Depth | 17mm |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 23.67mm |
| Material | Nylon |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3500 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3069 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 17mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-93-0600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
