This modular telecom IDC connector features a clear housing and gold-plated contacts. It has a maximum operating temperature of 60°C and a minimum operating temperature of -40°C. The connector is RoHS compliant and has a voltage rating of 125V. It is available in a bag packaging and has a pitch of 1.02mm.
Checking distributor stock and pricing after the page loads.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.5mm |
| Gender | Male |
| Housing Color | Clear |
| Length | 9.65mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Number of Positions Loaded | 6 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 1.02mm |
| RoHS Compliant | Yes |
| Series | 90075 |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 125V |
| Wire/Cable Type | Flat |
| RoHS | Compliant |