
Straight header receptacle with 12 positions and a 2.54mm pitch. Features brass contacts with gold plating for reliable conductivity. Operates within a temperature range of -55°C to 125°C and supports a maximum AC voltage rating of 350V. The black housing measures 17.96mm in length and 9.75mm in depth. Termination is via solder, and the component is RoHS compliant.
Molex 0901301212 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 9.75mm |
| Housing Color | Black |
| Length | 17.96mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.