
The Molex 0901301330 is a 30-position, 2-row through-hole rectangular connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a contact mating length of 0.266inch and a contact plating of gold. The connector has a housing color of black and a length of 40.82mm. It is designed for use in applications where high voltage and temperature ratings are required, and is suitable for use in a variety of industries.
Molex 0901301330 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.266inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 9.75mm |
| Housing Color | Black |
| Length | 40.82mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | C-Grid III™ 90130 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0901301330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.