This 1-row straight PCB header features a black housing and a 2.54mm pitch. It is constructed with brass contacts that are plated with tin. The header measures 79.55mm in length and 7.21mm in depth. It operates within a temperature range of -55°C to 125°C and is packaged in a tray. The contacts are terminated with solder.
Molex 0901361130 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.21mm |
| Housing Color | Black |
| Length | 79.55mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.