Conn Socket Strip F 5 POS 2.54mm Solder ST Thru-Hole C-Grid® Tube
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 2.54mm |
| Housing Color | Black |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3520 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Series | C-Grid® 90147 |
| Termination | Solder |
| RoHS | Compliant |