
This 17-position rectangular connector features a black housing and gold-plated bronze contacts. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 350V AC. The connector is designed for through-hole mounting and is available in a rail or tube packaging configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0901471217 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 2.54mm |
| Housing Color | Black |
| Length | 43.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Mount | Through Hole |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Series | C-Grid® 90147 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0901471217 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.