This 19-position female socket connector from Molex features a gold-plated contact finish and a bronze contact material. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is designed for through-hole mount and has a packaging style of rail/tube. Its dimensions include a length of 48.26mm and a pitch of 2.54mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0901471219 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 48.26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | C-Grid 90147 |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0901471219 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.