The Molex 0901471222 is a 22-position through hole socket with a voltage rating of 350V and an operating temperature range of -55°C to 105°C. It features a gold-plated contact finish and a bronze contact material. The socket has a black housing and insulation, and is made of glass. It is available in a rail/tube packaging configuration with a pitch of 2.54mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0901471222 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 55.88mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | C-Grid 90147 |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0901471222 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.