This 31-position female socket has a contact finish of gold and is made of bronze with a gold plating. It has a square contact shape and is designed for through-hole mounting. The socket has a black housing and insulation made of glass, with a black color. It operates between -55°C and 105°C and is packaged in rail or tube form.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0901471231 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 78.74mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | C-Grid 90147 |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0901471231 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.