This 3A rated rectangular connector features a black housing with gold-plated contacts and a bronze base material. It has a straight orientation and a 2.54mm pitch, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is available in a rail or tube packaging configuration and is part of the C-Grid 90147 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0901471304 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 2.54mm |
| Housing Color | Black |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Plating | Tin |
| Series | C-Grid® 90147 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0901471304 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.