
This 12-position rectangular connector features a through-hole mount and a black housing with black insulation. The connector has a gold-plated contact finish and a bronze contact material. It operates within a temperature range of -55°C to 105°C and is rated for 350V. The connector is packaged in a rail or tube and has a 2.54mm pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0901471312 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 30.48mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | C-Grid 90147 |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0901471312 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.