
6-circuit, 2-row, right-angle female socket header with 2.54mm pitch and 1.2A current rating. Features white housing, bronze contacts with tin plating, and IDT termination for ribbon wire. Rated for 250V and operating temperatures from -40°C to 105°C, this free-hanging connector supports wire gauges from 26AWG to 28AWG.
Sign in to ask questions about the Molex 0903270358 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0903270358 technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 1.2A |
| Depth | 7mm |
| Housing Color | White |
| Length | 10.13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Picoflex® PF-50 90327 |
| Termination | IDT |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 0903270358 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.