18-position, 2-row right-angle IDC connector for ribbon cable. Features a 2.54mm pitch and tin-plated bronze female socket contacts. Rated for 250V and 1.2A, with an operating temperature range of -40°C to 105°C. Designed for 26-28AWG wire, this free-hanging, white connector is supplied on tape and reel and is RoHS compliant.
Sign in to ask questions about the Molex 0903270380 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0903270380 technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 1.2A |
| Depth | 7mm |
| Housing Color | White |
| Length | 25.37mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Picoflex PF-50 90327 |
| Termination | IDT |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 0903270380 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.