
The Picoflex PF-50 90327 connector features a right angle orientation with 6 positions, accommodating 26-28AWG ribbon wire. It has a white housing and gold-plated bronze contacts. This connector is suitable for free-hanging applications and is packaged on tape and reel. It meets RoHS compliance standards and operates within a temperature range of -40°C to 105°C.
Sign in to ask questions about the Molex 0903273356 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0903273356 technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 7mm |
| Housing Color | White |
| Length | 10.13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | Picoflex® PF-50 90327 |
| Termination | IDT |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 0903273356 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.