Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Mating Length | 0.24inch |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Series | C-Grid III™ 90368 |
| Termination | Kinked Pin |
| RoHS | Compliant |