This 7-position through-hole switch features a black PBT, glass, and polybutylene actuator with a bronze contact and tin plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is RoHS compliant and has a flammability rating of UL94 V-0. It can withstand 50 mating cycles and is available in a rail or tube packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0905003007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Material | PBT, Glass, Polybutylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 7.25mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 30.14mm |
| Mating Cycles | 50 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 90500 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0905003007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.