CONN FFC VERT 8POS 2.54MM PCB
Checking distributor stock and pricing after the page loads.
| Actuator Color | Black |
| Actuator Material | PBT, Glass, Polybutylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mating Cycles | 50 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | 90500 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |