The Molex 0905003016 is a 16-position straight actuator with a black PBT, glass, and polybutylene material. It features a bronze contact material with a tin plating and is rated for 50 mating cycles. The actuator has a depth of 7.3mm and a length of 53mm, with a pitch of 2.54mm. It is packaged in rail or tube form and is compliant with UL94 V-0 flammability rating and RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0905003016 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Material | PBT, Glass, Polybutylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 7.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 53mm |
| Mating Cycles | 50 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 90500 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0905003016 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.