
This 19-position through-hole connector features a black PBT, glass, and polybutylene actuator with a bronze contact and tin plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The connector is rated for 250V and has a flammability rating of UL94 V-0. It is designed for 50 mating cycles and is packaged in rail or tube format with a 2.54mm pitch.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Black |
| Actuator Material | PBT, Glass, Polybutylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mating Cycles | 50 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | 90500 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |