The Molex 0905003020 is a 20-position through hole connector with a 2.54mm pitch. It features a black PBT, glass, and polybutylene actuator and bronze contacts with tin plating. The connector has a flammability rating of UL94 V-0 and can withstand 50 mating cycles. It operates between -40°C and 85°C and is packaged in rail or tube form.
Molex 0905003020 technical specifications.
| Actuator Color | Black |
| Actuator Material | PBT, Glass, Polybutylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mating Cycles | 50 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | 90500 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0905003020 to view detailed technical specifications.
No datasheet is available for this part.