This 7-position switch features a voltage rating of 250V and is suitable for operating temperatures between -40°C and 85°C. The switch has a flammability rating of UL94 V-0 and can withstand 50 mating cycles. The actuator is made of PBT, glass, and polybutylene, while the contact material is bronze with a tin plating.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Black |
| Actuator Material | PBT, Glass, Polybutylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mating Cycles | 50 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 7 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | 90500 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |