This 9-position terminal block from Molex features a through-hole mount and a maximum operating temperature of 85°C. It has a voltage rating of 250V and meets the UL94 V-0 flammability standard. The block is made of PBT, glass, and polybutylene materials, with bronze contacts plated with tin. It has a maximum of 50 mating cycles and is packaged in rail or tube form.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Black |
| Actuator Material | PBT, Glass, Polybutylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mating Cycles | 50 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 9 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | 90500 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not CompliantNo |