This 17-position switch features a through-hole mount and a maximum operating temperature of 85°C. It has a voltage rating of 250V and meets the UL94 V-0 flammability standard. The switch is designed for use in applications where reliability and safety are critical.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0905004017 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Material | PBT, Glass, Polybutylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mating Cycles | 50 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 17 |
| Series | 90500 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0905004017 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.