The Molex 0905004019 is a 19-position through hole switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a flammability rating of UL94 V-0 and a voltage rating of 250V. The switch has a termination of solder and a series designation of 90500. It is packaged in rail/Tube packaging and has a mating cycle rating of 50.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Black |
| Actuator Material | PBT, Glass, Polybutylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mating Cycles | 50 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 19 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | 90500 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not CompliantNo |