This 40-position, 2-row through-hole header features a 2.54mm pitch and is constructed with brass contacts plated with gold. The housing is black and made of glass insulation, meeting the UL94 V-0 flammability rating. The header operates within a temperature range of -55°C to 125°C and is available in bulk packaging.
Sign in to ask questions about the Molex 0906280780 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0906280780 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 101.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | C-Grid III 90628 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0906280780 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.