
20-position, 2-row female socket connector with right-angle orientation and 0.1-inch pitch. Features gold-plated bronze contacts and black housing, designed for ribbon wire termination via Insulation Displacement Technology (IDT). Rated for 250V AC, operating between -25°C and 85°C, with a 7.1mm depth and 30mm length. This RoHS compliant component is suitable for free-hanging mounting and is packaged in trays.
Checking distributor stock and pricing after the page loads.
Molex 0906351201 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 7.1mm |
| Housing Color | Black |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1320 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | QF 50™ 90635 |
| Termination | IDT |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
No datasheet is available for this part.