The QF 50 90635 connector features 20 female socket contacts with a 0.1inch pitch, suitable for ribbon wire or cable. It has a black housing and is designed for free-hanging mounting. The connector is rated for 250V AC and operates within a temperature range of -25°C to 85°C. It is compliant with RoHS regulations and is available in a tray packaging format with 1320 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0906351203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0906351203 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 7.1mm |
| Gender | Female |
| Housing Color | Black |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1320 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | QF 50™ 90635 |
| Termination | IDT |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 0906351203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.