This 24-position, 2-row right angle IDC connector features a female socket contact type with a gold plating and a bronze contact material. It has a current rating of 1A and a maximum voltage rating of 250V AC. The connector is designed for free hanging mount and is available in a tray packaging. It operates within a temperature range of -25°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Molex 0906351242 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0906351242 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 7.1mm |
| Housing Color | Black |
| Length | 35.08mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | QF 50 90635 |
| Termination | IDC |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 0906351242 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.