
This 24-circuit, single-row male blade header features a 2.54mm pitch and a 1.2A current rating. Constructed with brass contacts plated in gold and a palladium-nickel mating finish, it offers a straight, through-hole mounting orientation with solder termination. The natural-colored nylon housing is UL94 V-0 flammability rated and glow wire compliant, operating within a -40°C to 105°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0907793012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | Palladium-Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Rectangular |
| Contact Type | Male Blade |
| Current Rating | 1.2A |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Compliant |
| Housing Color | White |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 34.72mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Picoflex PF-50 90779 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0907793012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.