This 16-position right angle blade pin header features a black housing and is designed for through hole mount. The contacts are made of brass with a tin plating and have a maximum operating temperature of 105°C. The header is available in bulk packaging with 1694 units per package. The operating temperature range is from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0908000016 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Blade Pin |
| Depth | 7.95mm |
| Housing Color | Black |
| Length | 24.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1694 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Series | Picoflex® PF-50 90800 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0908000016 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.