Molex 0908000026 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.95mm |
| Housing Color | Black |
| Length | 36.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0908000026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.