The Molex Picoflex PF-50 90800 is a 6-position right angle blade pin connector with a current rating of 1.2A and a voltage rating of 250V AC. It features a brass contact material with gold plating and a termination of solder. The connector is available in packaging quantities of 4416 and is suitable for through hole mounting.
Molex 0908003006 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Blade Pin |
| Current Rating | 1.2A |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 4416 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Series | Picoflex® PF-50 90800 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0908003006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.