8-position, 1-row male header with a 1.27mm pitch for board-to-board applications. Features straight, surface mount termination with a solder type and a 2.4A current rating. Constructed with brass contacts plated in gold and palladium-nickel mating finish, housed in beige nylon with natural insulation. Operates within a -40°C to 105°C temperature range and has a 250V AC voltage rating. UL94 V-0 flammability rating and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0908143708 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0908143708 technical specifications.
| Contact Finish - Mating | Palladium-Nickel |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Rectangular |
| Contact Type | Male Blade |
| Current Rating | 2.4A |
| Depth | 6.9mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 13.94mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Picoflex PF-50 90814 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0908143708 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.