1.27mm pitch, 12-position, single-row, straight, male blade connector for surface mount applications. Features palladium-nickel contact finish with gold plating on brass contacts, rated for 2.4A current and 250V AC voltage. The beige nylon housing offers a UL94 V-0 flammability rating and operates within a temperature range of -40°C to 105°C. Supplied in tape and reel packaging for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0908143712 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | Palladium-Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Rectangular |
| Contact Type | Male Blade |
| Current Rating | 2.4A |
| Depth | 6.9mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 19.02mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Picoflex PF-50 90814 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0908143712 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.