The Appli-Mate 91717 is a 2-position right angle connector with a 5mm pitch and a maximum operating temperature range of -20°C to 85°C. It features a natural color housing and a bronze contact material with a tin plating. The connector is designed for free hanging mounting and is available in a tray packaging. It has a maximum voltage rating of 250V AC and supports wire gauges from 22AWG to 24AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0917170004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Outer Shroud Contact |
| Housing Color | White |
| Length | 9.87mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 5mm |
| Series | Appli-Mate 91717 |
| Termination | IDT |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Molex 0917170004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.