
The Appli-Mate 91717 is a 2-position, 2-contact, free hanging connector with a 5mm pitch. It features a natural color housing with a white finish and bronze contacts plated with tin. The connector is designed for use in temperatures ranging from -20°C to 120°C and can withstand voltages up to 250V AC. It is available in a tray packaging and supports wire gauges from 22AWG to 24AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0917170009 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Outer Shroud Contact |
| Housing Color | White |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 5mm |
| Series | Appli-Mate 91717 |
| Termination | IDT |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Molex 0917170009 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.