
The Appli-Mate 91717 is a 2-position, 2-contact right angle connector with a maximum operating temperature range of -20°C to 85°C. It features a natural color housing and bronze contacts with a tin plating. The connector has a 5mm pitch and supports wire gauges from 22AWG to 24AWG. It is available in a tray packaging and is designed for free hanging applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0917170021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Outer Shroud Contact |
| Housing Color | White |
| Length | 9.87mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 5mm |
| Series | Appli-Mate 91717 |
| Termination | IDT |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Molex 0917170021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.