
The Appli-Mate 91717 is a 2-position right angle rectangular connector with a maximum operating temperature range of -20°C to 85°C. It features a natural color housing with a white finish and a bronze contact material with a tin plating. The connector has a maximum voltage rating of 250V AC and is suitable for free hanging applications. It is available in a tray packaging with 10800 units per package and has a pitch of 0.197inch.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Outer Shroud Contact |
| Housing Color | White |
| Length | 9.87mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10800 |
| Packaging | Tray |
| Pitch | 0.197inch |
| Series | Appli-Mate 91717 |
| Termination | IDT |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
