
The Appli-Mate 91717 is a 2-position free hanging rectangular connector with a natural housing color and bronze contacts plated with tin. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The connector is rated for a maximum voltage of 250V AC and can accommodate wire gauges from 22AWG to 24AWG. It is available in a tray packaging with a 5mm pitch and is designed for right-angle orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0917170031 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Outer Shroud Contact |
| Housing Color | White |
| Length | 9.87mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 5mm |
| Series | Appli-Mate 91717 |
| Termination | IDT |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Molex 0917170031 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.