5mm pitch, 5-position, 1-row right-angle header with IDT termination. Features natural colored housing, bronze contacts with tin plating, and an outer shroud contact type. Rated for 2A current and 250V AC, operating between -20°C and 85°C. Supports discrete wire connection for 22-24AWG wire gauges.
Molex 0917173001 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Outer Shroud Contact |
| Current Rating | 2A |
| Housing Color | White |
| Length | 24.87mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | Appli-Mate 91717 |
| Termination | IDT |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Molex 0917173001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.