The Appli-Mate 91717 is a 5-position right angle connector with a 5mm pitch and a wire gauge range of 22-24AWG. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The connector is designed for free hanging mounting and has a maximum voltage rating of 250V AC. It is available in a tray packaging and features a natural color with a white housing and bronze contacts with a tin plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0917173002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Outer Shroud Contact |
| Housing Color | White |
| Length | 24.87mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 5mm |
| Series | Appli-Mate 91717 |
| Termination | IDT |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Molex 0917173002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.