
Right-angle, free-hanging rectangular connector with a 5mm pitch and 6 circuits. Features tin-plated bronze contacts, a natural-colored outer shroud contact, and a white housing. Rated for 2A current and 250V AC, with a temperature range of -20°C to 85°C. Designed for discrete wire termination using Insulation Displacement Technology (IDT) for 22-24AWG wire. This low-halogen, RoHS-compliant component is supplied in trays of 2700.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0917174001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Outer Shroud Contact |
| Current Rating | 2A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Length | 29.87mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Circuits | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2700 |
| Packaging | Tray |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | Appli-Mate 91717 |
| Termination | IDT |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Molex 0917174001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.