Molex 0918040411 technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Features | Shielded |
| Gender | Male |
| Halogen Free | Low Halogen |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Circuits | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.5mm |
| Series | LaneLink 91804 |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0918040411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.